
ECB40W18-72S05-ECRT+FBL 127 | |
|---|---|
DigiKey Part Number | 2034-ECB40W18-72S05-ECRT+FBL127-ND |
Manufacturer | |
Manufacturer Product Number | ECB40W18-72S05-ECRT+FBL 127 |
Description | ISOLATED DC/DC CONVERTERS 40W 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 8A 160V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.63" L x 2.56" W x 1.42" H (143.0mm x 65.0mm x 36.1mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 147,36800 € | 736,84 € |
| Unit Price without VAT: | 147,36800 € |
|---|---|
| Unit Price with VAT: | 175,36792 € |

