


EC7BW18-72D15 | |
|---|---|
DigiKey Part Number | 2034-EC7BW18-72D15-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW18-72D15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 8.5V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 8.5V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -15V | Standard Number 50155; 62368-1 |
Current - Output (Max) 667mA, 667mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,21000 € | 55,21 € |
| 5 | 53,15600 € | 265,78 € |
| 12 | 52,06917 € | 624,83 € |
| 36 | 50,73278 € | 1.826,38 € |
| 60 | 50,12217 € | 3.007,33 € |
| 108 | 49,42833 € | 5.338,26 € |
| Unit Price without VAT: | 55,21000 € |
|---|---|
| Unit Price with VAT: | 65,69990 € |

