


EC7BW18-72D12-EDRT | |
|---|---|
DigiKey Part Number | 2034-EC7BW18-72D12-EDRT-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW18-72D12-EDRT |
Description | DC/DC DIN RAIL SUPPLY +/-12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 833mA, 833mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA, 833mA |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 20W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Input Type DC | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Features Remote On/Off |
DC Voltage - Input (Min) 10V | Size / Dimension 2.33" L x 1.43" W x 4.45" H (59.2mm x 36.4mm x 113.0mm) |
DC Voltage - Input (Max) 160V | Approval Agency CE |
Voltage - Output 1 12V | Standard Number 50155; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,13000 € | 129,13 € |
| 5 | 124,32000 € | 621,60 € |
| 16 | 120,94500 € | 1.935,12 € |
| 32 | 118,97438 € | 3.807,18 € |
| 64 | 117,03422 € | 7.490,19 € |
| Unit Price without VAT: | 129,13000 € |
|---|---|
| Unit Price with VAT: | 153,66470 € |

