
EC7BW-110S15 | |
|---|---|
DigiKey Part Number | 2034-3296-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW-110S15 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7BW-110S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,18000 € | 44,18 € |
| 5 | 42,54000 € | 212,70 € |
| 12 | 41,67000 € | 500,04 € |
| 36 | 40,60083 € | 1.461,63 € |
| 60 | 40,11250 € | 2.406,75 € |
| 108 | 39,55750 € | 4.272,21 € |
| Unit Price without VAT: | 44,18000 € |
|---|---|
| Unit Price with VAT: | 52,57420 € |

