
EC7BW-110D15N | |
|---|---|
DigiKey Part Number | 2034-3303-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW-110D15N |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7BW-110D15N Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 50155; 60950-1 |
Current - Output (Max) 667mA, 667mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,98000 € | 43,98 € |
| Unit Price without VAT: | 43,98000 € |
|---|---|
| Unit Price with VAT: | 52,33620 € |

