Parametric Equivalent

EC7B-24S18S | |
|---|---|
DigiKey Part Number | 2034-2424-ND |
Manufacturer | |
Manufacturer Product Number | EC7B-24S18S |
Description | DC DC CONVERTER 1.8V 11W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7B-24S18S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 6A | Standard Number 60950-1 |
Power (Watts) 11 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC7B-24S18 | Cincon Electronics Co. LTD | 0 | 2034-2388-ND | 38,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,54000 € | 40,54 € |
| Unit Price without VAT: | 40,54000 € |
|---|---|
| Unit Price with VAT: | 48,24260 € |


