
EC7AW18-72S15-ECRTP | |
---|---|
DigiKey Part Number | 2034-EC7AW18-72S15-ECRTP-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72S15-ECRTP |
Description | 10W ENCLOSED CHASSIS MOUNT DC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 668mA 160V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 668mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.14" W x 0.80" H (101.6mm x 54.4mm x 20.3mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,45000 € | 82,45 € |
Unit Price without VAT: | 82,45000 € |
---|---|
Unit Price with VAT: | 98,11550 € |