Isolated Module DC DC Converter 1 Output 5V 2A 8.5V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7AW18-72S05

DigiKey Part Number
2034-EC7AW18-72S05-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72S05
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 8.5V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
8.5V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,49000 €33,49 €
532,25000 €161,25 €
1031,72700 €317,27 €
3030,91400 €927,42 €
5030,54240 €1.527,12 €
10030,04480 €3.004,48 €
25029,39860 €7.349,65 €
Manufacturers Standard Package
Unit Price without VAT:33,49000 €
Unit Price with VAT:39,85310 €