
EC7AW18-72D15 | |
|---|---|
DigiKey Part Number | 2034-EC7AW18-72D15-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72D15 |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 8.5V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4.2 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 8.5V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 333mA, 333mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 € | 33,34 € |
| 5 | 32,10400 € | 160,52 € |
| 10 | 31,58300 € | 315,83 € |
| 25 | 30,90680 € | 772,67 € |
| 50 | 30,40400 € | 1.520,20 € |
| 100 | 29,90870 € | 2.990,87 € |
| 250 | 29,26540 € | 7.316,35 € |
| Unit Price without VAT: | 33,34000 € |
|---|---|
| Unit Price with VAT: | 39,67460 € |

