Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160VDC Input
EC7AW18-72D15-EDRT

EC7AW18-72D15-EDRT

DigiKey Part Number
2034-EC7AW18-72D15-EDRT-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72D15-EDRT
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10VDC
Voltage - Input (Max)
160VDC
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
85%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
DIN Rail
Size / Dimension
4.00" L x 2.14" W x 1.38" H (101.6mm x 54.4mm x 35.1mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,27000 €80,27 €
1070,55100 €705,51 €
2567,01960 €1.675,49 €
5064,46580 €3.223,29 €
10062,00930 €6.200,93 €
Manufacturers Standard Package
Unit Price without VAT:80,27000 €
Unit Price with VAT:95,52130 €