Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160VDC Input
EC7AW18-72D12-EDRT View 2
EC7AW18-72D12-EDRT
EC7AW18-72D12-EDRT

EC7AW18-72D12-EDRT

DigiKey Part Number
2034-EC7AW18-72D12-EDRT-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72D12-EDRT
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
416mA, 416mA
Manufacturer
Cincon Electronics Co. LTD
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-40°C ~ 100°C (With Derating)
Voltage - Input (Min)
10VDC
Mounting Type
DIN Rail
Voltage - Input (Max)
160VDC
Size / Dimension
4.00" L x 2.14" W x 1.38" H (101.6mm x 54.4mm x 35.1mm)
Number of Outputs
2
Approval Agency
CE, UKCA
Voltage - Output 1
12V
Standard Number
62368-1
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,27000 €79,27 €
1069,67400 €696,74 €
2566,18640 €1.654,66 €
5063,66440 €3.183,22 €
10061,23840 €6.123,84 €
Manufacturers Standard Package
Unit Price without VAT:79,27000 €
Unit Price with VAT:94,33130 €