Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160V Input
EC7AW18-72D12-ECRT
EC7AW18-72D12-ECRT

EC7AW18-72D12-ECRT

DigiKey Part Number
2034-EC7AW18-72D12-ECRT-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72D12-ECRT
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
416mA, 416mA
Manufacturer
Cincon Electronics Co. LTD
Power (Watts)
9.9W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-40°C ~ 100°C (With Derating)
Voltage - Input (Min)
10V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.00" L x 2.14" W x 0.80" H (101.6mm x 54.4mm x 20.3mm)
Number of Outputs
2
Approval Agency
CE, UKCA
Voltage - Output 1
12V
Standard Number
62368-1
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,52000 €77,52 €
1068,13700 €681,37 €
2564,72520 €1.618,13 €
5062,25900 €3.112,95 €
10059,88660 €5.988,66 €
Manufacturers Standard Package
Unit Price without VAT:77,52000 €
Unit Price with VAT:92,24880 €