
EC7AW18-72D05-EDRTP | |
|---|---|
DigiKey Part Number | 2034-EC7AW18-72D05-EDRTP-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72D05-EDRTP |
Description | 10WENCLOSED DINRAIL MOUNT DC-DC, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 5V -5V 1A, 1A |
Category | Current - Output (Max) 1A, 1A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 81% |
Input Type DC | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Features Remote On/Off |
DC Voltage - Input (Min) 10V | Size / Dimension 0.80" L x 2.14" W x 4.00" H (20.3mm x 54.4mm x 101.6mm) |
DC Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Voltage - Output 1 5V | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 € | 84,05 € |
| Unit Price without VAT: | 84,05000 € |
|---|---|
| Unit Price with VAT: | 100,01950 € |

