
EC7AW18-72D05-ECRTP | |
|---|---|
DigiKey Part Number | 2034-EC7AW18-72D05-ECRTP-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72D05-ECRTP |
Description | 10WENCLOSED CHASSISMOUNT DC-DC,1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 1A, 1A 160V Input |
Category | Current - Output (Max) 1A, 1A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 81% |
Type Enclosed | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 10V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.00" L x 2.14" W x 0.80" H (101.6mm x 54.4mm x 20.3mm) |
Number of Outputs 2 | Approval Agency CE, UKCA |
Voltage - Output 1 5V | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,69000 € | 81,69 € |
| Unit Price without VAT: | 81,69000 € |
|---|---|
| Unit Price with VAT: | 97,21110 € |

