Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7AW-48S12N

DigiKey Part Number
2034-EC7AW-48S12N-ND
Manufacturer
Manufacturer Product Number
EC7AW-48S12N
Description
DC-DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
74V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,12000 €23,12 €
522,25400 €111,27 €
1021,89200 €218,92 €
2521,42360 €535,59 €
5021,07520 €1.053,76 €
10020,73210 €2.073,21 €
25020,28652 €5.071,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,12000 €
Unit Price with VAT:27,51280 €