
EC7AW-24S15N | |
|---|---|
DigiKey Part Number | 2034-EC7AW-24S15N-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW-24S15N |
Description | DC-DC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 5 | 22,25400 € | 111,27 € |
| 10 | 21,89200 € | 218,92 € |
| 30 | 21,33133 € | 639,94 € |
| 50 | 21,07520 € | 1.053,76 € |
| 100 | 20,73210 € | 2.073,21 € |
| 250 | 20,28652 € | 5.071,63 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |



