
EC7AW-24S15 | |
---|---|
DigiKey Part Number | 2034-EC7AW-24S15-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW-24S15 |
Description | DC-DC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,04000 € | 23,04 € |
5 | 22,18000 € | 110,90 € |
10 | 21,82100 € | 218,21 € |
25 | 21,35360 € | 533,84 € |
50 | 21,00660 € | 1.050,33 € |
100 | 20,66470 € | 2.066,47 € |
250 | 20,22052 € | 5.055,13 € |
Unit Price without VAT: | 23,04000 € |
---|---|
Unit Price with VAT: | 27,41760 € |