Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7AW-24D15

DigiKey Part Number
2034-EC7AW-24D15-ND
Manufacturer
Manufacturer Product Number
EC7AW-24D15
Description
DC-DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
333mA, 333mA
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,60000 €23,60 €
522,72600 €113,63 €
1022,35700 €223,57 €
2521,87880 €546,97 €
5021,52300 €1.076,15 €
10021,17270 €2.117,27 €
25020,71760 €5.179,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,60000 €
Unit Price with VAT:28,08400 €