
EC7AW-24D12N | |
|---|---|
DigiKey Part Number | 2034-EC7AW-24D12N-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW-24D12N |
Description | DC-DC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 417mA, 417mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 417mA, 417mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,60000 € | 23,60 € |
| 5 | 22,72600 € | 113,63 € |
| 10 | 22,35700 € | 223,57 € |
| 25 | 21,87880 € | 546,97 € |
| 50 | 21,52300 € | 1.076,15 € |
| 100 | 21,17270 € | 2.117,27 € |
| 250 | 20,71760 € | 5.179,40 € |
| Unit Price without VAT: | 23,60000 € |
|---|---|
| Unit Price with VAT: | 28,08400 € |

