
EC7A-24S12 | |
|---|---|
DigiKey Part Number | 2034-1968-ND |
Manufacturer | |
Manufacturer Product Number | EC7A-24S12 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7A-24S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 835mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,48000 € | 26,48 € |
| 5 | 25,49800 € | 127,49 € |
| 10 | 25,08400 € | 250,84 € |
| 30 | 24,44100 € | 733,23 € |
| 50 | 24,14760 € | 1.207,38 € |
| 100 | 23,75430 € | 2.375,43 € |
| 250 | 23,24364 € | 5.810,91 € |
| Unit Price without VAT: | 26,48000 € |
|---|---|
| Unit Price with VAT: | 31,51120 € |

