Isolated Module DC DC Converter 1 Output 12V 835mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7A-12S12

DigiKey Part Number
2034-1961-ND
Manufacturer
Manufacturer Product Number
EC7A-12S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 835mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC7A-12S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
18V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
835mA
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,48000 €26,48 €
525,49800 €127,49 €
1025,08400 €250,84 €
3024,44100 €733,23 €
5024,14760 €1.207,38 €
10023,75430 €2.375,43 €
25023,24364 €5.810,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,48000 €
Unit Price with VAT:31,51120 €