
EC6AW-48S12 | |
|---|---|
DigiKey Part Number | 2034-1946-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-48S12 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6AW-48S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 666mA | Standard Number 50155; 60950-1 |
Power (Watts) 8 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 5 | 16,29800 € | 81,49 € |
| 10 | 16,03400 € | 160,34 € |
| 30 | 15,62333 € | 468,70 € |
| 50 | 15,43580 € | 771,79 € |
| 100 | 15,18480 € | 1.518,48 € |
| 250 | 14,85848 € | 3.714,62 € |
| 500 | 14,61602 € | 7.308,01 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,14670 € |

