
EC6AW-48D12 | |
|---|---|
DigiKey Part Number | 2034-1949-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-48D12 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6AW-48D12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 50155; 60950-1 |
Current - Output (Max) 333mA, 333mA | Base Product Number |
Power (Watts) 8 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 5 | 17,47400 € | 87,37 € |
| 10 | 17,19000 € | 171,90 € |
| 30 | 16,75000 € | 502,50 € |
| 50 | 16,54900 € | 827,45 € |
| 100 | 16,27970 € | 1.627,97 € |
| 250 | 15,92992 € | 3.982,48 € |
| 500 | 15,66988 € | 7.834,94 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |


