
EC6AW-24D12S | |
|---|---|
DigiKey Part Number | 2034-EC6AW-24D12S-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-24D12S |
Description | LOW POWER DC-DC I/P:9-36VDC O/P: |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 9V - 36V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 333mA, 333mA | Base Product Number |
Power (Watts) 7.992 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |

