Isolated Module DC DC Converter 1 Output 15V 666mA 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 666mA 43V - 160V Input
EC6AW-110S15
EC6AW-110S15

EC6AW-110S15

DigiKey Part Number
2034-1954-ND
Manufacturer
Manufacturer Product Number
EC6AW-110S15
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 666mA 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
EC6AW-110S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
88.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Min)
43V
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
666mA
Standard Number
50155; 60950-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,81000 €20,81 €
520,04400 €100,22 €
1019,72000 €197,20 €
3019,21467 €576,44 €
5018,98400 €949,20 €
10018,67500 €1.867,50 €
25018,27372 €4.568,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,81000 €
Unit Price with VAT:24,76390 €