
EC6AW-110D12 | |
---|---|
DigiKey Part Number | 2034-1956-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-110D12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6AW-110D12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,01000 € | 21,01 € |
5 | 20,38200 € | 101,91 € |
10 | 20,17500 € | 201,75 € |
25 | 19,77240 € | 494,31 € |
50 | 19,18040 € | 959,02 € |
100 | 18,84860 € | 1.884,86 € |
250 | 18,44360 € | 4.610,90 € |
Unit Price without VAT: | 21,01000 € |
---|---|
Unit Price with VAT: | 25,00190 € |