
EC6AW-110D05N | |
|---|---|
DigiKey Part Number | 2034-EC6AW-110D05N-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-110D05N |
Description | RAILWAY LOW POWER DC-DC I/P:43-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 43V - 160V Input |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Min) 43V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -5V | Standard Number 60950-1 |
Current - Output (Max) 1A, 1A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,99000 € | 20,99 € |
| Unit Price without VAT: | 20,99000 € |
|---|---|
| Unit Price with VAT: | 24,97810 € |

