
EC6AW-110D05 | |
|---|---|
DigiKey Part Number | 2034-1955-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-110D05 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6AW-110D05 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Min) 43V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -5V | Standard Number 50155; 60950-1 |
Current - Output (Max) 1A, 1A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 5 | 20,04400 € | 100,22 € |
| 10 | 19,72000 € | 197,20 € |
| 30 | 19,21467 € | 576,44 € |
| 50 | 18,98400 € | 949,20 € |
| 100 | 18,67500 € | 1.867,50 € |
| 250 | 18,27372 € | 4.568,43 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

