
EC6A27 | |
---|---|
DigiKey Part Number | 2034-1936-ND |
Manufacturer | |
Manufacturer Product Number | EC6A27 |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6A27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,35000 € | 16,35 € |
5 | 15,74000 € | 78,70 € |
10 | 15,48500 € | 154,85 € |
25 | 15,15360 € | 378,84 € |
50 | 14,90760 € | 745,38 € |
100 | 14,66490 € | 1.466,49 € |
250 | 14,34992 € | 3.587,48 € |
500 | 14,11578 € | 7.057,89 € |
Unit Price without VAT: | 16,35000 € |
---|---|
Unit Price with VAT: | 19,45650 € |