Isolated Module DC DC Converter 1 Output 5V 1.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6A11

DigiKey Part Number
2034-1923-ND
Manufacturer
Manufacturer Product Number
EC6A11
Description
DC DC CONVERTER 5V 7.5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC6A11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
7.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,40000 €16,40 €
515,79200 €78,96 €
1015,53600 €155,36 €
3015,13800 €454,14 €
5014,95620 €747,81 €
10014,71270 €1.471,27 €
25014,39676 €3.599,19 €
50014,16186 €7.080,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,40000 €
Unit Price with VAT:19,51600 €