
EC6A06 | |
|---|---|
DigiKey Part Number | 2034-1921-ND |
Manufacturer | |
Manufacturer Product Number | EC6A06 |
Description | DC DC CONVERTER +/-15V 7.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6A06 Models |
Category | Power (Watts) 7.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output (Max) 250mA, 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 5 | 16,98800 € | 84,94 € |
| 10 | 16,71300 € | 167,13 € |
| 30 | 16,28467 € | 488,54 € |
| 50 | 16,08940 € | 804,47 € |
| 100 | 15,82740 € | 1.582,74 € |
| 250 | 15,48744 € | 3.871,86 € |
| 500 | 15,23474 € | 7.617,37 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

