EC6A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6A05

DigiKey Part Number
2034-1920-ND
Manufacturer
Manufacturer Product Number
EC6A05
Description
DC DC CONVERTER +/-12V 7.4W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 310mA, 310mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC6A05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
310mA, 310mA
Power (Watts)
7.4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,66000 €17,66 €
517,01000 €85,05 €
1016,73400 €167,34 €
2516,37600 €409,40 €
5016,11000 €805,50 €
10015,84780 €1.584,78 €
25015,50732 €3.876,83 €
50015,25430 €7.627,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,66000 €
Unit Price with VAT:21,01540 €