
EC5SBW-48S15-CMF | |
|---|---|
DigiKey Part Number | 2034-EC5SBW-48S15-CMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-48S15-CMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 15V 2A 74V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-48S15-CMF Models |
Category | Power (Watts) 30W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 19V | Size / Dimension 3.31" L x 1.48" W x 1.20" H (84.1mm x 37.6mm x 30.5mm) |
Voltage - Input (Max) 74V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| 10 | 41,59800 € | 415,98 € |
| 25 | 39,51440 € | 987,86 € |
| 50 | 38,00880 € | 1.900,44 € |
| 100 | 36,56040 € | 3.656,04 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 56,32270 € |

