
EC5SBW-48D12-DMF | |
|---|---|
DigiKey Part Number | 2034-EC5SBW-48D12-DMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-48D12-DMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 1.25A, 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-48D12-DMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 19V | |
DC Voltage - Input (Max) | 74V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 3.31" L x 1.48" W x 1.21" H (84.1mm x 37.6mm x 30.7mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 € | 48,93 € |
| 10 | 43,01300 € | 430,13 € |
| 25 | 40,85920 € | 1.021,48 € |
| 50 | 39,30220 € | 1.965,11 € |
| 100 | 37,80440 € | 3.780,44 € |
| Unit Price without VAT: | 48,93000 € |
|---|---|
| Unit Price with VAT: | 58,22670 € |

