Isolated Module DC DC Converter 1 Output 3.3V 7.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5SBW-24S33

DigiKey Part Number
2034-2034-ND
Manufacturer
Manufacturer Product Number
EC5SBW-24S33
Description
DC DC CONVERTER 3.3V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5SBW-24S33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
7.5A
Standard Number
60950-1
Power (Watts)
25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,92000 €38,92 €
537,47000 €187,35 €
1036,86200 €368,62 €
3035,91633 €1.077,49 €
5035,48460 €1.774,23 €
10034,90650 €3.490,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,92000 €
Unit Price with VAT:46,31480 €