
EC5SBW-24S33-DMF | |
|---|---|
DigiKey Part Number | 2034-EC5SBW-24S33-DMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-24S33-DMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 3.3V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-24S33-DMF Models |
Category | Power (Watts) 25W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 3.31" L x 1.48" W x 1.21" H (84.1mm x 37.6mm x 30.7mm) |
DC Voltage - Input (Min) 10V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Base Product Number |
Current - Output (Max) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 € | 48,33 € |
| 10 | 42,47800 € | 424,78 € |
| 25 | 40,35120 € | 1.008,78 € |
| 50 | 38,81360 € | 1.940,68 € |
| 100 | 37,33440 € | 3.733,44 € |
| Unit Price without VAT: | 48,33000 € |
|---|---|
| Unit Price with VAT: | 57,51270 € |

