
EC5SAW-48S12N | |
|---|---|
DigiKey Part Number | 2034-EC5SAW-48S12N-ND |
Manufacturer | |
Manufacturer Product Number | EC5SAW-48S12N |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 833mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 5 | 24,14000 € | 120,70 € |
| 14 | 23,56143 € | 329,86 € |
| 28 | 23,17857 € | 649,00 € |
| 56 | 22,80179 € | 1.276,90 € |
| 112 | 22,43045 € | 2.512,21 € |
| 252 | 22,00310 € | 5.544,78 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,83330 € |

