
EC5SAW-48S05N | |
|---|---|
DigiKey Part Number | 2034-EC5SAW-48S05N-ND |
Manufacturer | |
Manufacturer Product Number | EC5SAW-48S05N |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 5 | 24,44400 € | 122,22 € |
| 10 | 24,04900 € | 240,49 € |
| 30 | 23,43200 € | 702,96 € |
| 50 | 23,15080 € | 1.157,54 € |
| 100 | 22,77380 € | 2.277,38 € |
| 250 | 22,28436 € | 5.571,09 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |

