
EC5SAW-48D12N | |
|---|---|
DigiKey Part Number | 2034-EC5SAW-48D12N-ND |
Manufacturer | |
Manufacturer Product Number | EC5SAW-48D12N |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 417mA, 417mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 417mA, 417mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 5 | 24,14000 € | 120,70 € |
| 10 | 23,75000 € | 237,50 € |
| 30 | 23,14067 € | 694,22 € |
| 50 | 22,86300 € | 1.143,15 € |
| 100 | 22,49060 € | 2.249,06 € |
| 250 | 22,00728 € | 5.501,82 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,83330 € |

