Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5DAW-48S33N

DigiKey Part Number
2034-EC5DAW-48S33N-ND
Manufacturer
Manufacturer Product Number
EC5DAW-48S33N
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
79.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
16-DIP Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm)
Voltage - Input (Max)
74V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,41000 €17,41 €
516,75800 €83,79 €
1016,48600 €164,86 €
2516,13320 €403,33 €
5015,87120 €793,56 €
10015,61290 €1.561,29 €
25015,27744 €3.819,36 €
50015,02820 €7.514,10 €
Manufacturers Standard Package
Unit Price without VAT:17,41000 €
Unit Price with VAT:20,71790 €