cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5DAW-48S05N

DigiKey Part Number
2034-EC5DAW-48S05N-ND
Manufacturer
Manufacturer Product Number
EC5DAW-48S05N
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
74V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,57000 €17,57 €
516,98400 €84,92 €
1016,81300 €168,13 €
2516,47840 €411,96 €
5016,01880 €800,94 €
10015,75800 €1.575,80 €
25015,41944 €3.854,86 €
50015,34612 €7.673,06 €
Manufacturers Standard Package
Unit Price without VAT:17,57000 €
Unit Price with VAT:20,90830 €