Isolated Module DC DC Converter 2 Output 12V 417mA, 417mA 18V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5DAW-48D12N

DigiKey Part Number
2034-EC5DAW-48D12N-ND
Manufacturer
Manufacturer Product Number
EC5DAW-48D12N
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V 417mA, 417mA 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
74V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA, 417mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,63000 €17,63 €
516,97000 €84,85 €
1016,69400 €166,94 €
2516,33640 €408,41 €
5016,07100 €803,55 €
10015,80950 €1.580,95 €
25015,46976 €3.867,44 €
50015,21740 €7.608,70 €
Manufacturers Standard Package
Unit Price without VAT:17,63000 €
Unit Price with VAT:20,97970 €