
EC5DAW-24S33N | |
|---|---|
DigiKey Part Number | 2034-EC5DAW-24S33N-ND |
Manufacturer | |
Manufacturer Product Number | EC5DAW-24S33N |
Description | PWR SUPP, BATT, CONDITIONERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 80.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 6.6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,55000 € | 17,55 € |
| 5 | 16,89200 € | 84,46 € |
| 10 | 16,61800 € | 166,18 € |
| 25 | 16,26240 € | 406,56 € |
| 50 | 15,99820 € | 799,91 € |
| 100 | 15,73780 € | 1.573,78 € |
| 250 | 15,39968 € | 3.849,92 € |
| 500 | 15,14844 € | 7.574,22 € |
| Unit Price without VAT: | 17,55000 € |
|---|---|
| Unit Price with VAT: | 20,88450 € |

