Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5BW-48S15

DigiKey Part Number
2034-2291-ND
Manufacturer
Manufacturer Product Number
EC5BW-48S15
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5BW-48S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,33000 €23,33 €
522,46200 €112,31 €
1222,00167 €264,02 €
3621,43861 €771,79 €
6021,18083 €1.270,85 €
10820,88796 €2.255,90 €
25220,47246 €5.159,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,33000 €
Unit Price with VAT:27,76270 €