Parametric Equivalent

EC5BW-48D05 | |
|---|---|
DigiKey Part Number | 2034-2292-ND |
Manufacturer | |
Manufacturer Product Number | EC5BW-48D05 |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BW-48D05 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Standard Number 60950-1 |
Current - Output (Max) 1.5A, 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC5BW-48D05A | Cincon Electronics Co. LTD | 0 | 2034-2320-ND | 25,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 € | 29,54 € |
| Unit Price without VAT: | 29,54000 € |
|---|---|
| Unit Price with VAT: | 35,15260 € |


