Parametric Equivalent

EC5BW-24S12 | |
|---|---|
DigiKey Part Number | 2034-2283-ND |
Manufacturer | |
Manufacturer Product Number | EC5BW-24S12 |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BW-24S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 € | 28,70 € |
| 5 | 27,63800 € | 138,19 € |
| 10 | 27,18800 € | 271,88 € |
| 30 | 26,49167 € | 794,75 € |
| 50 | 26,17340 € | 1.308,67 € |
| 100 | 25,74710 € | 2.574,71 € |
| 250 | 25,19348 € | 6.298,37 € |
| Unit Price without VAT: | 28,70000 € |
|---|---|
| Unit Price with VAT: | 34,15300 € |


