Parametric Equivalent

EC5BU-48S15A | |
|---|---|
DigiKey Part Number | 2034-2277-ND |
Manufacturer | |
Manufacturer Product Number | EC5BU-48S15A |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BU-48S15A Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC5BU-48S15 | Cincon Electronics Co. LTD | 0 | 2034-2235-ND | 27,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,06930 € |


