Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5BU-48D12T

DigiKey Part Number
2034-2258-ND
Manufacturer
Manufacturer Product Number
EC5BU-48D12T
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5BU-48D12T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-12V
Standard Number
60950-1
Current - Output (Max)
625mA, 625mA
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,68000 €30,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,68000 €
Unit Price with VAT:36,50920 €