
EC5BU-24D12T | |
|---|---|
DigiKey Part Number | 2034-2251-ND |
Manufacturer | |
Manufacturer Product Number | EC5BU-24D12T |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BU-24D12T Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 625mA, 625mA | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,68000 € | 30,68 € |
| Unit Price without VAT: | 30,68000 € |
|---|---|
| Unit Price with VAT: | 36,50920 € |

