
EC5BE27 | |
|---|---|
DigiKey Part Number | 2034-2343-ND |
Manufacturer | |
Manufacturer Product Number | EC5BE27 |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BE27 Models |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -25°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 72V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC5BE27A | Cincon Electronics Co. LTD | 0 | 2034-2385-ND | 31,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |


